Vishay Foil Resistors SMR3DZ 1kΩ Metal Foil SMD Resistor ±0.01% 0.6W

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2984
Mfr. Part No.:
Y17461K00000T9R
Brand:
Vishay Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Foil Resistors

Resistance

1kΩ

Technology

Metal Foil

Tolerance

±0.01%

Power Rating

0.6W

Temperature Coefficient

±0.2ppm/°C

Series

SMR3DZ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL