- RS Stock No.:
- 172-9416
- Mfr. Part No.:
- RK73B1HTTC1R0J
- Brand:
- KOA
2400 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 200)
£0.011
(exc. VAT)
£0.013
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 400 | £0.011 | £2.20 |
600 - 1000 | £0.009 | £1.80 |
1200 + | £0.005 | £1.00 |
*price indicative |
- RS Stock No.:
- 172-9416
- Mfr. Part No.:
- RK73B1HTTC1R0J
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General purpose 2%, 5% tolerance thick film chip resistor
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Technology | Thick Film |
Package/Case | 0201 (0603M) |
Tolerance | ±5% |
Power Rating | 0.05W |
Temperature Coefficient | ±400ppm/°C |
Automotive Standard | AEC-Q200 |
Series | RK73B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- KOA 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC102J
- KOA 10kΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC103J
- KOA 100Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC101J
- KOA 47kΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC473J
- KOA 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC104J
- KOA 220Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC221J
- Panasonic 1Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - ERJ1GNJ1R0C
- KOA 4.7Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - RK73B1HTTC4R7J