Vishay CRCW 2.7MΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS Stock No.:
- 172-7750
- Mfr. Part No.:
- CRCW04022M70FKED
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7750
- Mfr. Part No.:
- CRCW04022M70FKED
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0402 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 1.1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- Vishay CRCW 160kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- ROHM MCR 510Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- ROHM MCR 1.5kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- ROHM MCR 47Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- TE Connectivity CRG 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- TE Connectivity CRG 10Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
