Panasonic 100mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W - ERJL14KF10CU

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-4479
Mfr. Part No.:
ERJL14KF10CU
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100mΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJL14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

1210 Format ERJL14 Series - 1%


Panasonic ERJ L14 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L14 resistors feature low-resistance values of 47 mΩ to 100 mΩ.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144