Panasonic ERJT06 15 Ω, 0805 Thick Film, Thick Film ±5 % Surface 0.25 W - ERJT06J150V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-4278
Mfr. Part No.:
ERJT06J150V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15Ω

Resistor Type

Anti-Surge

Technology

Thick Film, Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±300 ppm/°C, ±300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJT06

Maximum Operating Temperature

155°C

Width

1.25mm

Height

0.6mm

Length

2mm

Termination Style

Solder Tab

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

COO (Country of Origin):
JP

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%


Panasonic ERJ T06 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:


Anti-pulse characteristics

0.25 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links