Arcol 11kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - ACPP060311KBE
- RS Stock No.:
- 172-2082
- Mfr. Part No.:
- ACPP060311KBE
- Brand:
- Arcol
Subtotal (1 reel of 5000 units)*
£440.00
(exc. VAT)
£530.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.088 | £440.00 |
*price indicative
- RS Stock No.:
- 172-2082
- Mfr. Part No.:
- ACPP060311KBE
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 11kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ACPP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 11kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ACPP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
