Vishay 1.5kΩ, Melf 0204 Carbon Film SMD Resistor ±2% 0.25W - CMA02040X1501GB300

Stock information currently inaccessible
RS Stock No.:
170-1936
Mfr. Part No.:
CMA02040X1501GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.5kΩ

Technology

Carbon Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

CMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE