Vishay 3.3kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D3301BP100

Stock information currently inaccessible
RS Stock No.:
170-1873
Mfr. Part No.:
MCT06030D3301BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.3kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Approvals

EN 140401-801