Vishay CRCW 360 Ω, 0805 Thick Film, Thick Film ±1 % 0.13 W - CRCW0805360RFKEA
- RS Stock No.:
- 169-4655
- Mfr. Part No.:
- CRCW0805360RFKEA
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-4655
- Mfr. Part No.:
- CRCW0805360RFKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CRCW | |
| Resistance | 360 Ω | |
| Package/Case | 0805 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.13 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 450 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Paper Tape | |
| Resistor Type | Zero Ohm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 150 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CRCW | ||
Resistance 360 Ω | ||
Package/Case 0805 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.13 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 450 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Paper Tape | ||
Resistor Type Zero Ohm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 150 V | ||
Width 1.25 mm | ||
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 360 ohm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified
Related links
- Vishay CRCW 360 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW0805360RFKEA
- Vishay CRCW 360 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW0805360KFKEA
- Vishay CRCW 249 Ω Thick Film ±1 % 0.13 W - CRCW0805249RFKEA
- Vishay CRCW 10.2 kΩ Thick Film ±1 % 0.13 W - CRCW080510K2FKEA
- Vishay CRCW 11 kΩ Thick Film ±1 % 0.13 W - CRCW080511K0FKEA
- Vishay CRCW 1.4 kΩ Thick Film ±1 % 0.13 W - CRCW08051K40FKEA
- Vishay CRCW 13 kΩ Thick Film ±1 % 0.13 W - CRCW080513K0FKEA
- Vishay CRCW 390 Ω Thick Film ±1 % 0.13 W - CRCW0805390RFKEA
