Vishay 20mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSK2512R0200FEA
- RS Stock No.:
- 169-3210
- Mfr. Part No.:
- WSK2512R0200FEA
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-3210
- Mfr. Part No.:
- WSK2512R0200FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±35ppm/°C | |
| Series | WSK | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±35ppm/°C | ||
Series WSK | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- US
2512 Format WSK Series
4-Terminal design allows for 1% tolerance down to 1mΩ
Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1mΩ)
All welded construction
Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1mΩ)
All welded construction
