Vishay 20Ω, 4257 (11070M Wire Wound SMD Resistor ±1% 2W - WSC452720R00FEA
- RS Stock No.:
- 169-3201
- Mfr. Part No.:
- WSC452720R00FEA
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3201
- Mfr. Part No.:
- WSC452720R00FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20Ω | |
| Technology | Wire Wound | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | WSC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20Ω | ||
Technology Wire Wound | ||
Package/Case 4257 (11070M | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±20ppm/°C | ||
Series WSC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- DE
