Vishay P 1.05 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - P0603E1051BNTA
- RS Stock No.:
- 169-3165
- Mfr. Part No.:
- P0603E1051BNTA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (100 units, on tapes of 100)*
£396.60
(exc. VAT)
£475.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | £3.966 | £396.60 |
| 200 + | £3.886 | £388.60 |
*price indicative
- RS Stock No.:
- 169-3165
- Mfr. Part No.:
- P0603E1051BNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.05kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | P | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Width | 0.85mm | |
| Standards/Approvals | RoHS | |
| Length | 1.52mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1.05kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series P | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Width 0.85mm | ||
Standards/Approvals RoHS | ||
Length 1.52mm | ||
Termination Style Wraparound | ||
Related links
- Vishay P 1.05 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - P0603E1051BNTA
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - P0603Y1003BNTA
- Panasonic ERA 1.05 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB1051V
- Panasonic ERA 12.4 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB1242V
- Panasonic ERA 453 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4533V
- KOA RN73 15 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - RN73R2ATTD1502B10
- Panasonic ERA 2.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB222V
- Panasonic ERA 1.43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB1431V
