RS PRO 3.9kΩ, Melf 0207 Thin Film SMD Resistor ±0.5% 0.5W

Stock information currently inaccessible
RS Stock No.:
169-1832
Mfr. Part No.:
RSPMMMF0207FTDU3901
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

3.9kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±0.5%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC Q200

Series

RSAMMF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C

Lead free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy