Panasonic 5.9kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB5901V

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-1456
Mfr. Part No.:
ERA3APB5901V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.9kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±15ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP