Panasonic ERA 13.7kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 169-1278
- Mfr. Part No.:
- ERA6APB1372V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£630.00
(exc. VAT)
£755.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.126 | £630.00 |
*price indicative
- RS Stock No.:
- 169-1278
- Mfr. Part No.:
- ERA6APB1372V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 13.7kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±15ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 13.7kΩ | ||
Technology Metal Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±15ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 13.7kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 34.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 7.15kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 232kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 8.06kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 715Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 118Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 174kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
