Panasonic 62Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ3RED62R0V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£50.00

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 10000£0.01£50.00
15000 +£0.01£50.00

*price indicative

RS Stock No.:
169-1115
Mfr. Part No.:
ERJ3RED62R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

62Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN