RS PRO 10Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W

Stock information currently inaccessible
RS Stock No.:
169-0283
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

10Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.4W

Automotive Standard

AEC-Q200 Qualified

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C

Lead free