RS PRO 2.2kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W

Stock information currently inaccessible
RS Stock No.:
169-0245
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.2kΩ

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Automotive Standard

AEC-Q200 Qualified

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C

Lead free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy