- RS Stock No.:
- 168-9128
- Mfr. Part No.:
- ERA3AEB5621V
- Brand:
- Panasonic
Available to back order for despatch 05/11/2024
Added
Price Each (On a Reel of 5000)
£0.033
(exc. VAT)
£0.04
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 5000 | £0.033 | £165.00 |
10000 - 15000 | £0.032 | £160.00 |
20000 - 35000 | £0.03 | £150.00 |
40000 + | £0.028 | £140.00 |
*price indicative |
- RS Stock No.:
- 168-9128
- Mfr. Part No.:
- ERA3AEB5621V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 5kΩ → 27kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Resistance | 5.62kΩ |
Technology | Metal Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |