Panasonic 3.3Ω, 1225 (3264M) Thick Film SMD Resistor ±1% 1.33W - ERJA1BF3R3U

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9030
Mfr. Part No.:
ERJA1BF3R3U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1225 (3264M)

Tolerance

±1%

Power Rating

1.33W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJA1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP