Vishay 49.9Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C4999FB300

Subtotal (1 reel of 3000 units)*

£21.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.007£21.00

*price indicative

RS Stock No.:
168-8147
Mfr. Part No.:
MMU01020C4999FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

49.9Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803