TE Connectivity 53.6kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A53K6B

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0380
Mfr. Part No.:
RN73C2A53K6B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

53.6kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C