Vishay 500Ω, 0402 (1005M) Thin Film SMD Resistor ±2% 0.05W - CH0402-500RGFPT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-0100
Mfr. Part No.:
CH0402-500RGFPT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±2%

Power Rating

0.05W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
FR

0402 Format CH Series (50GHz Microwave Resistors)


SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)