Vishay WSR2 330mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 2W

Stock information currently inaccessible
RS Stock No.:
167-9798
Mfr. Part No.:
WSR2R3300FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330mΩ

Technology

Metal Strip

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±110ppm/°C

Series

WSR2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy