Vishay RCP 75Ω, 0603 (1608M) Thick Film SMD Resistor ±2% 1.5W
- RS Stock No.:
- 167-8998
- Mfr. Part No.:
- RCP0603W75R0GEB
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£499.00
(exc. VAT)
£599.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.499 | £499.00 |
*price indicative
- RS Stock No.:
- 167-8998
- Mfr. Part No.:
- RCP0603W75R0GEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 75Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±2% | |
Power Rating | 1.5W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RCP | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±2% | ||
Power Rating 1.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RCP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
0603 Format Resistor, RCP Series
Vishays RCP series of thick film resistors feature a stable thick film resistive element on an aluminium nitride (AIN) substrate with an epoxy encapsulation. Offering very high thermal conductivity in a small package size, the RCP series of thick film resistors have an operating temperature range of -55°C to +155°C. These thick film resistors are optimised for high power aerospace, military, industrial and telecom systems.