Vishay 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - PATT0603E1000BGT5

Stock information currently inaccessible
RS Stock No.:
167-8956
Mfr. Part No.:
PATT0603E1000BGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.15W

Temperature Coefficient

±25ppm/°C

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy