Vishay 30.1Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E30R1BST3
- RS Stock No.:
- 167-8945
- Mfr. Part No.:
- PCAN1206E30R1BST3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-8945
- Mfr. Part No.:
- PCAN1206E30R1BST3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 30.1Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | PCAN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 30.1Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 2W | ||
Temperature Coefficient ±25ppm/°C | ||
Series PCAN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- US
