Vishay 1Ω, Melf 0102 Thin Film SMD Resistor ±2% 0.3W - MMU01020C1008GB300

Stock information currently inaccessible
RS Stock No.:
167-6979
Mfr. Part No.:
MMU01020C1008GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±2%

Power Rating

0.3W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C