Bourns 500mΩ Metal Film SMD Resistor ±1% 20W - PWR263S-20-R500F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-5248
Mfr. Part No.:
PWR263S-20-R500F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

500mΩ

Technology

Metal Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

20W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR

20W PWR263 Series ( TO263 package )


Low inductance
Resistor electrically isolated from the backplate
Compatible with lead free solder reflow temperatures
Used in current measurement, snubber, bleeder and discharge circuits
Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers

Product Application Information


These power resistors are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 qualified


Non-Inductive - Surface Mount Package