Bourns 3.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRL0603-FW-3R90ELF

Stock information currently inaccessible
RS Stock No.:
167-5135
Mfr. Part No.:
CRL0603-FW-3R90ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

3.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy