Bourns 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1002GLF
- RS Stock No.:
 - 167-4789
 - Mfr. Part No.:
 - CR0805-FX-1002GLF
 - Brand:
 - Bourns
 
Discontinued
- RS Stock No.:
 - 167-4789
 - Mfr. Part No.:
 - CR0805-FX-1002GLF
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CR0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Resistance 10kΩ  | ||
Technology Thick Film  | ||
Package/Case 0805 (2012M)  | ||
Tolerance ±1%  | ||
Power Rating 0.125W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Series CR0805  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - TW
 
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C.  Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
