ROHM ESR 680Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

Stock information currently inaccessible
RS Stock No.:
167-4286
Mfr. Part No.:
ESR18EZPF6800
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

680Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ESR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device