ROHM 150Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.66W - ESR25JZPF1500

Stock information currently inaccessible
RS Stock No.:
167-3724
Mfr. Part No.:
ESR25JZPF1500
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

150Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ESR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC-Q200

High accuracy resistance

Higher rated power than that of standard type chip resistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy