Bourns 1MΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - CRS2010-FX-1004ELF

Stock information currently inaccessible
RS Stock No.:
166-9992
Mfr. Part No.:
CRS2010-FX-1004ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1MΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Priced to Clear

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy