Bourns 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CHV2512-JW-106ELF

Stock information currently inaccessible
RS Stock No.:
166-9983
Mfr. Part No.:
CHV2512-JW-106ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10MΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

2512 Format High Voltage Resistor, CHV Series


CHV Series Thick Film High Voltage Chip Resistors

Wide resistance range

Applications include High voltage applications and Consumer electronics

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy