Bourns 220kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CHV0805-FX-2203ELF

Stock information currently inaccessible
RS Stock No.:
166-9954
Mfr. Part No.:
CHV0805-FX-2203ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy