Bourns 100Ω, 3014 (7836M) Wire Wound SMD Resistor ±5% 1W - PWR3014W1000JE

Stock information currently inaccessible
RS Stock No.:
166-9949
Mfr. Part No.:
PWR3014W1000JE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Technology

Wire Wound

Package/Case

3014 (7836M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±20ppm/°C

Series

PWR3014

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy