Arcol 13kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080513KBE

Stock information currently inaccessible
RS Stock No.:
166-4653
Mfr. Part No.:
ACPP080513KBE
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

13kΩ

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN