Panasonic 57.6Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W - ERA8AEB57R6V
- RS Stock No.:
- 165-7391
- Mfr. Part No.:
- ERA8AEB57R6V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7391
- Mfr. Part No.:
- ERA8AEB57R6V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 57.6Ω | |
| Technology | Metal Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 57.6Ω | ||
Technology Metal Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
High reliability : Stable at high temperature and humidity, (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy : Small resistance tolerance and Temperature Coefficient of Resistance
High performance : Low current noise, excellent linearity
High accuracy : Small resistance tolerance and Temperature Coefficient of Resistance
High performance : Low current noise, excellent linearity
