Vishay 7mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.5W - WSLP08057L000FEA18
- RS Stock No.:
- 165-3093
- Mfr. Part No.:
- WSLP08057L000FEA18
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-3093
- Mfr. Part No.:
- WSLP08057L000FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 7mΩ | |
| Technology | Metal Strip | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±110ppm/°C | |
| Series | WSLP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 7mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±110ppm/°C | ||
Series WSLP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- US
