Vishay 680mΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 1W - RCWE061268L0JNEA
- RS Stock No.:
- 165-3079
- Mfr. Part No.:
- RCWE061268L0JNEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-3079
- Mfr. Part No.:
- RCWE061268L0JNEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 680mΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RCWE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 680mΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RCWE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- US
