Vishay 681mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE102068L1FKEA
- RS Stock No.:
- 165-3063
- Mfr. Part No.:
- RCWE102068L1FKEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-3063
- Mfr. Part No.:
- RCWE102068L1FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 681mΩ | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RCWE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 681mΩ | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RCWE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- US
