TE Connectivity 18Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W - CRGS1206J18R

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-6719
Mfr. Part No.:
CRGS1206J18R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

18Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.6W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH