TE Connectivity 36mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.5W - TLM2BDR036FTE

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-6403
Mfr. Part No.:
TLM2BDR036FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

36mΩ

Technology

Metal Foil

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW