TE Connectivity 3522 470Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W

Subtotal (1 reel of 2000 units)*

£334.00

(exc. VAT)

£400.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.167£334.00

*price indicative

RS Stock No.:
164-6239
Mfr. Part No.:
3522470RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TH