TE Connectivity SM 51 Ω, 5329 Wirewound ±5 % 5 W - SMW551RJT

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-5596
Mfr. Part No.:
SMW551RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

51Ω

Technology

Wirewound

Package/Case

5329

Tolerance

±5 %

Power Rating

5W

Temperature Coefficient

±200 ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Termination Style

Solder

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts