TE Connectivity 8.2kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRGH2512J8K2

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-5549
Mfr. Part No.:
CRGH2512J8K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH