TE Connectivity CRGH 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W

Bulk discount available

Subtotal (1 reel of 5000 units)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 20000£0.005£25.00
25000 - 45000£0.005£25.00
50000 - 95000£0.004£20.00
100000 - 195000£0.004£20.00
200000 +£0.004£20.00

*price indicative

RS Stock No.:
164-5419
Mfr. Part No.:
CRGH0603J220K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH