TE Connectivity 470mΩ Wire Wound SMD Resistor ±5% 5W - SMW5R47JT

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0548
Mfr. Part No.:
SMW5R47JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW