TE Connectivity RN73 121Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 163-8792
- Mfr. Part No.:
- RN73C2A121RB
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8792
- Mfr. Part No.:
- RN73C2A121RB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 121Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 121Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
Related links
- TE Connectivity RN73 121Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 15.4kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 2.26kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 4.87kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 143Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 33.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 150Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 56.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
